Reference Only
HD14-5-16P
Automotive Connectors INL REC ASM
Datasheet
HD14-5-16P DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Automotive Connectors | |
| Product | Housings | |
| Number of Positions | 5 Position | |
| Gender | Receptacle (Female) | |
| Mounting Style | Cable Mount / Free Hanging | |
| Termination Style | Crimp | |
| Wire Gauge Min | 20 AWG | |
| Wire Gauge Max | 14 AWG | |
| Color | Gray | |
| Sealed / Unsealed | Sealed | |
| Series | HD10 | |
| Packaging | Each | |
| Application | Wire to Wire | |
| Contact Gender | Without Pin Contacts | |
| Current Rating | 13 A | |
| Dimensions | 25.43 mm x 25.43 mm x 41.63 mm | |
| Flammability Rating | UL 94 | |
| Height | 41.63 mm | |
| Housing Material | Polyamide (PA) | |
| IP Rating | IP68, IP6K9K | |
| Length | 41.63 mm | |
| Locking Mechanism | Integrated in Housing | |
| Material | Plastic | |
| Maximum Operating Temperature | + 125 C | |
| Minimum Operating Temperature | - 55 C | |
| Mounting Angle | Straight | |
| Product Type | Automotive Connectors | |
| Subcategory | Automotive Connectors | |
| Tradename | DEUTSCH | |
| Type | Receptacle | |
| Voltage Rating | 250 V | |
| Width | 25.43 mm | |
| Wire Gauge Range | 20 AWG to 14 AWG | |
| Part # Aliases | ZPF000000000130331 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8538906000 |
| TARIC | 8538909999 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
2,185In Stock
9,500 expected on from 02-Oct-26
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 5 / Multiples: 5)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $3.74 | $18.70 | |
| $3.71 | $37.10 | |
| $3.67 | $91.75 | |
| $3.63 | $181.50 | |
| $3.60 | $360.00 | |
| $3.56 | $890.00 | |
| $3.53 | $1,765.00 | |
| $3.49 | $3,490.00 |
Need more?
Associated Parts

TE Connectivity
Automotive Connectors SZ 16 STAMP CONT PIN REEL OF 4000

TE Connectivity
Automotive Connectors DT CON PIN #16 16-20 AWG

TE Connectivity
Automotive Connectors DT PIN SZ 16, 16-20 AWG

Automotive Connectors PLUG ASM

TE Connectivity
Automotive Connectors SZ 16 PROBE TOOL EXTRACTION

TE Connectivity
Automotive Connectors SZ 16 STAMP CONT PIN REEL OF 4000

TE Connectivity
Automotive Connectors DUST CAP ASM

TE Connectivity
Automotive Connectors CVR PROTECTIVE HD10 5 WY RC METAL LYD
Sign in to add projects and notes