Reference Only
HD10-9BT
Automotive Connectors BOOT, 9P, PLG/REC, ST, GRY
Datasheet
HD10-9BT DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Automotive Connectors | |
| Product | Accessories | |
| Accessory Type | Boot | |
| Number of Positions | 9 Position | |
| Gender | Receptacle (Female) | |
| Color | Gray | |
| Sealed / Unsealed | Unsealed | |
| Series | HD10 | |
| Packaging | Each | |
| Housing Material | Polyvinyl Chloride (PVC) | |
| Material | Plastisol | |
| Maximum Operating Temperature | + 100 C | |
| Minimum Operating Temperature | - 29 C | |
| Mounting Angle | Straight | |
| Product Type | Automotive Connectors | |
| Subcategory | Automotive Connectors | |
| Tradename | DEUTSCH |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 3926909989 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
560In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 10)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1.17 | $11.70 | |
| $1.16 | $58.00 | |
| $1.14 | $114.00 | |
| $1.12 | $392.00 | |
| $1.07 | $749.00 | |
| $1.03 | $1,081.50 | |
| $1.01 | $2,525.00 | |
| $0.99 | $5,197.50 |
Need more?
Sign in to add projects and notes