Reference Only
HD10-9-GKT
Automotive Connectors SZ 9 GASKET RECEPTACLE
Datasheet
HD10-9-GKT DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Automotive Connectors | |
| Product | Accessories | |
| Gender | Receptacle (Female) | |
| Wire Gauge Min | 20 AWG | |
| Wire Gauge Max | 6 AWG | |
| Series | HD10 | |
| Packaging | Bulk | |
| Height | 3.18 mm | |
| Material | Neoprene | |
| Maximum Operating Temperature | + 107 C | |
| Minimum Operating Temperature | - 57 C | |
| Product Type | Automotive Connectors | |
| Subcategory | Automotive Connectors | |
| Tradename | DEUTSCH | |
| Width | 36.32 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 4016935050 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
7,600In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 25 / Multiples: 25)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.514 | $12.85 | |
| $0.508 | $25.40 | |
| $0.502 | $50.20 | |
| $0.496 | $124.00 | |
| $0.49 | $490.00 | |
| $0.477 | $1,192.50 | |
| $0.471 | $2,355.00 | |
| $0.466 | $4,660.00 |
Need more?
Associated Parts

TE Connectivity
Automotive Connectors RECPT HD10 9 WAY FLANGE

TE Connectivity
Automotive Connectors SQ FG REC ASM

TE Connectivity
Automotive Connectors SQ FG REC ASM

TE Connectivity
Automotive Connectors SQ FG REC ASM
Sign in to add projects and notes