Reference Only
HD10-9-96P
Automotive Connectors RECPT HD10 9 WAY FLANGE
Datasheet
HD10-9-96P DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Automotive Connectors | |
| Product | Housings | |
| Type | Receptacle | |
| Application | Wire to Panel | |
| Color | Gray | |
| Contact Gender | Without Pin Contacts | |
| Current Rating | 13 A | |
| Flammability Rating | UL 94 | |
| Gender | Receptacle (Female) | |
| Height | 36.5 mm | |
| Housing Material | Polyamide (PA) | |
| IP Rating | IP68, IP6K9K | |
| Length | 42.18 mm | |
| Locking Mechanism | Integrated in Housing | |
| Material | Plastic | |
| Maximum Operating Temperature | + 125 C | |
| Minimum Operating Temperature | - 40 C | |
| Mounting Angle | Straight | |
| Mounting Style | Panel Mount | |
| Number of Positions | 9 Position | |
| Packaging | Each | |
| Product Type | Automotive Connectors | |
| Series | HD10 | |
| Subcategory | Automotive Connectors | |
| Termination Style | Crimp | |
| Tradename | DEUTSCH | |
| Voltage Rating | 250 V | |
| Width | 36.5 mm | |
| Wire Gauge Max | 14 AWG | |
| Wire Gauge Min | 20 AWG | |
| Wire Gauge Range | 20 AWG to 14 AWG | |
| Part # Aliases | ZPF000000000130531 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8538906000 |
| TARIC | 8547200000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Dodecamethylcyclohexasiloxane [D6] (540-97-6);Decamethylcyclopentasiloxane [D5] (541-02-6);Octamethy |
Documents
Datasheet
Product Catalogs
620In Stock
2,000 expected 21-Jan-27
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 5 / Multiples: 5)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $5.68 | $28.40 | |
| $5.61 | $140.25 | |
| $5.55 | $277.50 | |
| $5.48 | $548.00 | |
| $5.42 | $1,355.00 | |
| $5.36 | $2,680.00 | |
| $5.29 | $5,290.00 | |
| $5.23 | $26,150.00 |
Need more?
Associated Parts

TE Connectivity
Automotive Connectors PROTECTIVE COVER SZ 9 REC
Automotive Connectors PLUG ASM

TE Connectivity
Automotive Connectors SZ 9 GASKET RECEPTACLE
Sign in to add projects and notes