Reference Only
HD10-9-1939P
Automotive Connectors SZ 16 SQ FLNG RECEP CONNECTOR
Datasheet
HD10-9-1939P DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Automotive Connectors | |
| Product | Housings | |
| Type | Receptacle | |
| Application | Wire to Panel | |
| Color | Black | |
| Contact Gender | Without Pin Contacts | |
| Current Rating | 13 A | |
| Flammability Rating | UL 94 | |
| Gender | Receptacle (Female) | |
| Height | 36.5 mm | |
| Housing Material | Polyamide (PA) | |
| IP Rating | IP68, IP6K9K | |
| Length | 42.18 mm | |
| Locking Mechanism | Integrated in Housing | |
| Material | Plastic | |
| Maximum Operating Temperature | + 125 C | |
| Minimum Operating Temperature | - 55 C | |
| Mounting Angle | Straight | |
| Mounting Style | Panel Mount | |
| Number of Positions | 9 Position | |
| Packaging | Each | |
| Product Type | Automotive Connectors | |
| Series | HD10 | |
| Subcategory | Automotive Connectors | |
| Termination Style | Crimp | |
| Tradename | DEUTSCH | |
| Voltage Rating | 250 V | |
| Width | 36.5 mm | |
| Wire Gauge Max | 14 AWG | |
| Wire Gauge Min | 20 AWG | |
| Wire Gauge Range | 20 AWG to 14 AWG | |
| Part # Aliases | HD10-9-1939P-MS ZPF000000000130529 HD10-9-1939P-AS |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8538906000 |
| TARIC | 8547200000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | Yes |
| REACH Substance Name | Dodecamethylcyclohexasiloxane [D6] (540-97-6);Decamethylcyclopentasiloxane [D5] (541-02-6);Octamethy |
Documents
Datasheet
Product Catalogs
1,094In Stock
2,130 expected 03-Feb-27
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $10.00 | $10.00 | |
| $9.89 | $49.45 | |
| $9.78 | $97.80 | |
| $9.64 | $241.00 | |
| $9.36 | $936.00 | |
| $9.26 | $1,389.00 | |
| $9.16 | $2,290.00 | |
| $8.69 | $4,345.00 |
Need more?
Associated Parts

TE Connectivity
Automotive Connectors PROTECTIVE COVER SZ 9 REC

TE Connectivity
Automotive Connectors SZ 16 SQ FLNG RECEP CONNECTOR
Sign in to add projects and notes