Reference Only
HD10-6BT
Automotive Connectors SZ 6 BOOT RECEPTACLE
Datasheet
HD10-6BT DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Automotive Connectors | |
| Product | Accessories | |
| Accessory Type | Boot | |
| Number of Positions | 6 Position | |
| Gender | Receptacle (Female) | |
| Color | Gray | |
| Sealed / Unsealed | Unsealed | |
| Series | HD10 | |
| Packaging | Each | |
| Material | Polyvinyl Chloride (PVC) | |
| Mating Gender | Plug, Receptacle | |
| Mating Part Number | HD10-6, HD14-6, HD16-6 | |
| Maximum Operating Temperature | + 100 C | |
| Minimum Operating Temperature | - 29 C | |
| Mounting Angle | Straight | |
| Product Type | Automotive Connectors | |
| Subcategory | Automotive Connectors | |
| Tradename | DEUTSCH |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 3926909989 |
| TARIC | 3926909790 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
3,220In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 10)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1.17 | $11.70 | |
| $1.16 | $58.00 | |
| $1.14 | $114.00 | |
| $1.07 | $374.50 | |
| $1.06 | $742.00 | |
| $1.03 | $1,081.50 | |
| $0.97 | $2,425.00 |
Need more?
Associated Parts

TE Connectivity
Automotive Connectors PLUG ASM

TE Connectivity
Automotive Connectors SZ 12 GREY RECEPT SQUARE FLANGE

TE Connectivity
Automotive Connectors INL REC ASM
TE Connectivity
Automotive Connectors SQ FG REC ASM
My Notes
Sign into see notes.