Reference Only
HD10-6-12P
Automotive Connectors SZ 12 GREY RECEPT SQUARE FLANGE
Datasheet
HD10-6-12P DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Automotive Connectors | |
| Product | Housings | |
| Number of Positions | 6 Position | |
| Gender | Receptacle (Female) | |
| Mounting Style | Panel Mount | |
| Termination Style | Crimp | |
| Wire Gauge Min | 20 AWG | |
| Wire Gauge Max | 14 AWG | |
| Color | Gray | |
| Sealed / Unsealed | Sealed | |
| Series | HD10 | |
| Packaging | Each | |
| Application | Wire to Panel | |
| Contact Gender | Without Pin Contacts | |
| Current Rating | 25 A | |
| Flammability Rating | UL 94 | |
| Height | 38.94 mm | |
| Housing Material | Polyamide (PA) | |
| IP Rating | IP68, IP6K9K | |
| Length | 41.58 mm | |
| Locking Mechanism | Integrated in Housing | |
| Material | Plastic | |
| Maximum Operating Temperature | + 125 C | |
| Minimum Operating Temperature | - 55 C | |
| Mounting Angle | Straight | |
| Product Type | Automotive Connectors | |
| Subcategory | Automotive Connectors | |
| Tradename | DEUTSCH | |
| Type | Receptacle | |
| Voltage Rating | 250 V | |
| Width | 38.94 mm | |
| Wire Gauge Range | 20 AWG to 14 AWG | |
| Part # Aliases | HD10-6-12P-RU ZPF000000000130377 HD10-6-12P-LS HD10-6-12P-L HD10-6-12P-AS $HD10-6-12P |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8538906000 |
| TARIC | 8547200090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
1,352In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 2 / Multiples: 2)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $6.72 | $13.44 | |
| $6.64 | $66.40 | |
| $6.57 | $328.50 | |
| $6.49 | $649.00 | |
| $6.42 | $1,605.00 | |
| $6.35 | $3,175.00 | |
| $6.27 | $6,270.00 |
Need more?
Associated Parts

Automotive Connectors SZ 12 GREY PLUG CONN

TE Connectivity
Automotive Connectors PROTECTIVE COVER FOR SIZE 6 RECEPTACLE

TE Connectivity
Automotive Connectors SZ 6 BOOT RECEPTACLE

Automotive Connectors SZ 12 GREY PLUG CONN
Sign in to add projects and notes