Reference Only
HD10-3-GKT
Automotive Connectors
Datasheet
HD10-3-GKT DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Automotive Connectors | |
| Product | Accessories | |
| Gender | Receptacle (Female) | |
| Wire Gauge Min | 20 AWG | |
| Wire Gauge Max | 6 AWG | |
| Series | HD10 | |
| Packaging | Each | |
| Height | 3.18 mm | |
| Length | 29.21 mm | |
| Material | Neoprene | |
| Maximum Operating Temperature | + 107 C | |
| Minimum Operating Temperature | - 57 C | |
| Product Type | Automotive Connectors | |
| Subcategory | Automotive Connectors | |
| Tradename | DEUTSCH | |
| Width | 29.21 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 4016935050 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
4,625
On Order
4,625 expected 04-Feb-27
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 5,000 / Multiples: 25)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.543 | $2,715.00 | |
| $0.538 | $26,900.00 |
Need more?
Associated Parts

TE Connectivity
Automotive Connectors 3P SQ FG RECP ASM
Sign in to add projects and notes