Reference Only

EN3155-004M2020

Circular MIL Spec Contacts

Manufacturer:

Mfr Part:
ZPF000000000001201

TTI Part:
EN3155-004M2020

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryCircular MIL Spec Contacts
PackagingEach
Product TypeCircular MIL Spec Contacts
SubcategoryCircular Connectors

Export and Environmental Classification

AttributeDescription
Country of OriginFrance
ECCNEAR99
HTS8536904000
TARIC8536699099
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

Documents

EDA / CAD Models

3,880In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 2 / Multiples: 1)
Quantity Unit PriceExt. Price
$4.85$9.70
$4.04$40.40
$3.11$3,110.00
$2.74$6,792.46
$2.68$13,400.00
$2.65$26,500.00
$2.63$52,600.00
$2.60$130,000.00
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.