Reference Only

EN2997SE61005FN

Circular MIL Spec Connector 983 5C 5#20 Skt Plug

Manufacturer:

Mfr Part:
ZPF000000000008754

TTI Part:
EN2997SE61005FN

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryCircular MIL Spec Connector
Number of Positions5 Position
Contact GenderSocket (Female)
Insert Arrangement10-05
ProductPlugs
Shell Size10
Shell StyleStraight
MIL TypeMIL-DTL-83723 III
Termination StyleCrimp
Mounting StyleCable
Current Rating7.5 A
Contact PlatingGold
Contact MaterialCopper Alloy
PackagingEach
Mating StyleThreaded
Mounting AngleStraight
Product TypeCircular MIL Spec Connector
Shell MaterialStainless Steel
SubcategoryCircular Connectors
Wire Gauge24, 22, 20

Export and Environmental Classification

AttributeDescription
Country of OriginFrance
ECCN9A991.d
HTS8536694020
TARIC8536699099
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameDecamethylcyclopentasiloxane [D5] (541-02-6);Lead (7439-92-1);Dodecamethylcyclohexasiloxane [D6] (54

Documents

EDA / CAD Models

151In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$82.26$82.26
$81.43$814.30
$71.17$3,558.50
$70.46$7,046.00
Need more?

My Notes

Sign into see notes.