Reference Only

EN2997SE02219FN

Circular MIL Spec Connector 19P SZ 22 RECPT FLANGE MOUNT SOCKET

Manufacturer:

Mfr Part:
ZPF000000000033879

TTI Part:
EN2997SE02219FN

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryCircular MIL Spec Connector
Number of Positions19 Position
Contact GenderSocket (Female)
ProductReceptacles
Shell Size22
Shell StyleWall Mount
MIL TypeMIL-DTL-83723 III
Termination StyleCrimp
Mounting StyleWall Mount
Current Rating13 A
Contact PlatingGold
Contact MaterialCopper Alloy
SeriesEN2997
PackagingEach
Mating StyleThreaded
Mounting AngleStraight
Product TypeCircular MIL Spec Connector
Shell MaterialStainless Steel
SubcategoryCircular Connectors
Voltage Rating1.5 kV

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694030
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsYes
Contains Lead
REACH SVHCYes
REACH Substance NameOctamethylcyclotetrasiloxane [D4] (556-67-2);Dodecamethylcyclohexasiloxane [D6] (540-97-6);Decamethy

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 31 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 21 / Multiples: 1)
Quantity Unit PriceExt. Price
$139.85$2,936.85
$138.46$6,923.00
$137.09$13,709.00
$135.74$27,148.00
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.