Reference Only

EN2997SE01005M6

Circular MIL Spec Connector 983 5C 5#20 Pin Recp 983-0SE 10-05 P6

Manufacturer:

Mfr Part:
ZPF000000000007482

TTI Part:
EN2997SE01005M6

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryCircular MIL Spec Connector
ProductReceptacles
Shell StyleWall Mount
MIL TypeMIL-DTL-83723 III
Mounting StyleWall Mount
PackagingEach
Mounting AngleStraight
Product TypeCircular MIL Spec Connector
SubcategoryCircular Connectors

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694030
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCYes
REACH Substance NameDecamethylcyclopentasiloxane [D5] (541-02-6);Octamethylcyclotetrasiloxane [D4] (556-67-2);Dodecameth

Documents

EDA / CAD Models

100In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$108.66$108.66
$107.52$537.60
$102.44$1,024.40
$73.17$1,829.25
$71.10$2,986.20
$58.07$4,877.88
Need more?

My Notes

Sign into see notes.