Reference Only

EN2997S01404FN

Circular MIL Spec Connector 4P SZ 14 RECPT FLANG ZPF000000000033231

Manufacturer:

Mfr Part:
ZPF000000000033231

TTI Part:
EN2997S01404FN

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryCircular MIL Spec Connector
Number of Positions4 Position
Contact GenderSocket (Female)
ProductReceptacles
Shell Size14
Shell StyleWall Mount
MIL TypeMIL-DTL-83723 III
Termination StyleCrimp
Mounting StyleWall Mount
Current Rating13 A
Contact PlatingGold
Contact MaterialCopper Alloy
SeriesEN2997
PackagingEach
Mating StyleThreaded
Mounting AngleStraight
Product TypeCircular MIL Spec Connector
Shell MaterialStainless Steel
SubcategoryCircular Connectors
Voltage Rating1.5 kV
Wire Gauge18-14

Export and Environmental Classification

AttributeDescription
Country of OriginFrance
ECCN9A991.d
HTS8536694030
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCYes
REACH Substance NameDecamethylcyclopentasiloxane [D5] (541-02-6);Octamethylcyclotetrasiloxane [D4] (556-67-2);Dodecameth

Documents

EDA / CAD Models

47In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$106.05$106.05
$103.32$1,033.20
$102.30$2,659.80
$96.71$3,771.69
Need more?
Sign in to add projects and notes