Reference Only

EN2997S01006MN

Circular MIL Spec Connector 983 6C 6#20 Pin RecpZPF000000000007337

Manufacturer:

Mfr Part:
ZPF000000000007337

TTI Part:
EN2997S01006MN

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryCircular MIL Spec Connector
Number of Positions6 Position
Contact GenderPin (Male)
Insert Arrangement10-06
ProductReceptacles
Shell Size10
Shell StyleWall Mount
MIL TypeMIL-DTL-83723 III
Termination StyleCrimp
Mounting StyleWall Mount
Contact PlatingGold
PackagingEach
Mating StyleSelf Locking
Mounting AngleStraight
Product TypeCircular MIL Spec Connector
Shell MaterialStainless Steel
SubcategoryCircular Connectors

Export and Environmental Classification

AttributeDescription
Country of OriginFrance
ECCN9A991.d
HTS8536694030
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

Documents

EDA / CAD Models

81In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$81.76$81.76
$76.88$768.80
$72.68$1,744.32
$63.07$5,991.65
Need more?
Sign in to add projects and notes