Reference Only

EEC-5X650B

Automotive Connectors ENCLOSURE

Manufacturer:

Mfr Part:
EEC-5X650B

TTI Part:
EEC-5X650B

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryAutomotive Connectors
Accessory TypeEnclosure
Number of Positions48 Position
Pitch4.45 mm (0.175 in)
GenderPin (Male)
Sealed / UnsealedUnsealed
SeriesDTM
PackagingEach
Flammability RatingUL 94 V-0
Length180.48 mm
MaterialPlastic
Product TypeAutomotive Connectors
SubcategoryAutomotive Connectors
TradenameDEUTSCH

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS8538906000
TARIC3926909790
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

2,698In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$15.52$15.52
$15.36$30.72
$15.20$182.40
$15.04$541.44
$14.88$892.80
$14.72$1,472.00
$14.05$2,866.20
$13.90$7,005.60
Need more?

Associated Parts

DT13-48PABCD-R015 TE Connectivity
Mating Product

TE Connectivity

Automotive Connectors EEC HEADER
DT13-36PABC-R015 TE Connectivity
Mating Product

TE Connectivity

Automotive Connectors EEC HEADER
DT13-12PA-R015 TE Connectivity
Mating Product

TE Connectivity

Automotive Connectors EEC HEADER
Sign in to add projects and notes