Reference Only
EEC-5X650A
Automotive Connectors ENCLOSURE
Datasheet
EEC-5X650A DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Automotive Connectors | |
| Product | Accessories | |
| Color | Black | |
| Series | DTM | |
| Packaging | Each | |
| Dimensions | 160 mm x 180.48 mm | |
| Flammability Rating | UL 94 V-0 | |
| Length | 180.48 mm | |
| Material | Plastic | |
| Product Type | Automotive Connectors | |
| Subcategory | Automotive Connectors | |
| Tradename | DEUTSCH |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8538906000 |
| TARIC | 8547200000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
905In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $14.92 | $14.92 | |
| $14.77 | $29.54 | |
| $14.62 | $73.10 | |
| $14.48 | $173.76 | |
| $14.34 | $516.24 | |
| $14.19 | $851.40 | |
| $14.05 | $2,866.20 |
Need more?
Associated Parts

Automotive Connectors EEC HEADER
My Notes
Sign into see notes.