Reference Only
EEC-325X4A
Automotive Connectors ENCLOSURE
Datasheet
EEC-325X4A DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Automotive Connectors | |
| Accessory Type | Enclosure | |
| Number of Positions | 12 Position, 24 Position | |
| Pitch | 4.19 mm (0.165 in) | |
| Gender | Pin (Male) | |
| Sealed / Unsealed | Unsealed | |
| Series | DTM | |
| Packaging | Each | |
| Flammability Rating | UL 94 V-0 | |
| Length | 114 mm | |
| Material | Plastic | |
| Product Type | Automotive Connectors | |
| Subcategory | Automotive Connectors | |
| Tradename | DEUTSCH | |
| Width | 118 mm | |
| Part # Aliases | ZPF000000000131508 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8538906000 |
| TARIC | 3926909790 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
1,450
On Order
1,450 expected 15-Feb-27
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 50 / Multiples: 50)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $9.95 | $497.50 | |
| $9.85 | $1,970.00 | |
| $9.07 | $4,535.00 | |
| $8.98 | $44,900.00 |
Need more?
Sign in to add projects and notes