Reference Only
DTP4S-BT
Automotive Connectors 4P BOOT PLUG
Datasheet
DTP4S-BT DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Automotive Connectors | |
| Product | Accessories | |
| Accessory Type | Boot | |
| Number of Positions | 4 Position | |
| Gender | Plug (Male) | |
| Color | Gray | |
| Sealed / Unsealed | Unsealed | |
| Series | DTM | |
| Packaging | Each | |
| Material | Polyvinyl Chloride (PVC) | |
| Maximum Operating Temperature | + 100 C | |
| Minimum Operating Temperature | - 29 C | |
| Mounting Angle | Straight | |
| Product Type | Automotive Connectors | |
| Subcategory | Automotive Connectors | |
| Tradename | DEUTSCH |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 3926909989 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
727In Stock
2,368 expected 03-Feb-27
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 6 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.94 | $5.64 | |
| $0.92 | $9.20 | |
| $0.90 | $22.50 | |
| $0.88 | $44.00 | |
| $0.86 | $86.00 | |
| $0.84 | $2,100.00 | |
| $0.82 | $4,100.00 | |
| $0.81 | $12,150.00 |
Need more?
Associated Parts

TE Connectivity
Automotive Connectors DTP PLUG 4 Way

TE Connectivity
Automotive Connectors DTP PLUG ASM

TE Connectivity
Automotive Connectors DTP PLUG ASM

TE Connectivity
Automotive Connectors DTP PLUG ASM
Sign in to add projects and notes