Reference Only

DTP4P-BT

Automotive Connectors

Manufacturer:

Mfr Part:
DTP4P-BT

TTI Part:
DTP4P-BT

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryAutomotive Connectors
ProductAccessories
Accessory TypeBoot
Number of Positions4 Position
GenderReceptacle (Female)
ColorGray
Sealed / UnsealedUnsealed
SeriesDTM
PackagingEach
MaterialPolyvinyl Chloride (PVC)
Maximum Operating Temperature+ 100 C
Minimum Operating Temperature- 29 C
Mounting AngleStraight
Product TypeAutomotive Connectors
SubcategoryAutomotive Connectors
TradenameDEUTSCH
TypeReceptacle

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS3926909989
TARIC3926909790
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

7,045In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 5 / Multiples: 1)
Quantity Unit PriceExt. Price
$1.11$5.55
$1.00$50.00
$0.96$96.00
$0.92$920.00
$0.91$2,275.00
$0.90$4,500.00
$0.89$6,675.00
$0.88$13,200.00
Need more?
Sign in to add projects and notes