Reference Only
DTP06-2S-E003
Automotive Connectors DTP PLUG ASM
Datasheet
DTP06-2S-E003 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Automotive Connectors | |
| Product | Housings | |
| Number of Positions | 2 Position | |
| Pitch | 6.7 mm (0.264 in) | |
| Gender | Plug (Male) | |
| Mounting Style | Cable Mount / Free Hanging | |
| Termination Style | Crimp | |
| Wire Gauge Min | 14 AWG | |
| Wire Gauge Max | 12 AWG | |
| Color | Gray | |
| Sealed / Unsealed | Sealed | |
| Series | DTP | |
| Packaging | Each | |
| Application | Wire to Wire | |
| Contact Gender | Without Socket Contacts | |
| Current Rating | 25 A | |
| Height | 18.06 mm | |
| Housing Material | Polyamide (PA) | |
| IP Rating | IP68 | |
| Length | 34.65 mm | |
| Locking Mechanism | Integrated in Housing | |
| Material | Plastic | |
| Maximum Operating Temperature | + 125 C | |
| Minimum Operating Temperature | - 55 C | |
| Mounting Angle | Straight | |
| Number of Rows | 1 Row | |
| Product Type | Automotive Connectors | |
| Subcategory | Automotive Connectors | |
| Tradename | DEUTSCH | |
| Type | 2-Way | |
| Voltage Rating | 200 V | |
| Width | 18.59 mm | |
| Wire Gauge Range | 14 AWG to 12 AWG | |
| Part # Aliases | DTP06-2S-E003-LS DTP06-2S-E003-L ZPF000000000130151 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8538906000 |
| TARIC | 8538909999 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
4,875In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 5 / Multiples: 5)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $3.73 | $18.65 | |
| $3.68 | $36.80 | |
| $3.64 | $91.00 | |
| $3.59 | $179.50 | |
| $3.55 | $887.50 | |
| $3.50 | $1,750.00 | |
| $3.46 | $3,460.00 | |
| $3.41 | $10,230.00 |
Need more?
Associated Parts

Automotive Connectors 2P SZ 12 RECEPTACLE
Sign in to add projects and notes