Reference Only
DTP06-2S
Automotive Connectors 2P SZ 12 GREY PLUG
Datasheet
DTP06-2S DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Automotive Connectors | |
| Product | Housings | |
| Number of Positions | 2 Position | |
| Pitch | 6.7 mm (0.264 in) | |
| Gender | Plug (Male) | |
| Mounting Style | Cable Mount / Free Hanging | |
| Termination Style | Crimp | |
| Wire Gauge Min | 14 AWG | |
| Wire Gauge Max | 10 AWG | |
| Color | Gray | |
| Sealed / Unsealed | Sealed | |
| Series | DTP | |
| Packaging | Each | |
| Application | Wire to Wire | |
| Contact Gender | Without Socket Contacts | |
| Current Rating | 25 A | |
| Height | 18.06 mm | |
| Housing Material | Polyamide (PA) | |
| IP Rating | IP68 | |
| Length | 34.65 mm | |
| Locking Mechanism | Integrated in Housing | |
| Material | Plastic | |
| Maximum Operating Temperature | + 125 C | |
| Minimum Operating Temperature | - 55 C | |
| Mounting Angle | Straight | |
| Number of Rows | 1 Row | |
| Product Type | Automotive Connectors | |
| Subcategory | Automotive Connectors | |
| Tradename | DEUTSCH | |
| Type | 2-Way | |
| Voltage Rating | 200 V | |
| Width | 18.59 mm | |
| Wire Gauge Range | 14 AWG to 10 AWG | |
| Part # Aliases | ZPF000000000140916 DTP06-2S-AS DTP06-2S-LS ZPF000000000130150 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8538906000 |
| TARIC | 8547200000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Product Catalogs
126,840In Stock
234,224 expected on from 12-Jan-27
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 10)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1.89 | $18.90 | |
| $1.86 | $55.80 | |
| $1.83 | $91.50 | |
| $1.80 | $180.00 | |
| $1.77 | $442.50 | |
| $1.75 | $875.00 | |
| $1.72 | $1,720.00 | |
| $1.69 | $12,675.00 |
Need more?
Associated Parts

Automotive Connectors WEDGELOCK DTP 2 WAY PLUG
TE Connectivity
Extraction, Removal & Insertion Tools CONTACT REMOVAL TOOL

Automotive Connectors 2P SZ 12 RECEPTACLE

Automotive Connectors 2WAY GRAY RECEPTACLE
Sign in to add projects and notes