Reference Only
DTP04-2P
Automotive Connectors 2P SZ 12 RECEPTACLE
Datasheet
DTP04-2P DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Automotive Connectors | |
| Product | Housings | |
| Number of Positions | 2 Position | |
| Pitch | 6.7 mm (0.264 in) | |
| Gender | Receptacle (Female) | |
| Mounting Style | Cable Mount / Free Hanging | |
| Termination Style | Crimp | |
| Wire Gauge Min | 14 AWG | |
| Wire Gauge Max | 10 AWG | |
| Color | Gray | |
| Sealed / Unsealed | Sealed | |
| Series | DTP | |
| Packaging | Each | |
| Application | Wire to Wire | |
| Contact Gender | Without Pin Contacts | |
| Current Rating | 25 A | |
| Height | 21.54 mm | |
| Housing Material | Polyamide (PA) | |
| IP Rating | IP68 | |
| Length | 47.27 mm | |
| Locking Mechanism | Integrated in Housing | |
| Material | Plastic | |
| Maximum Operating Temperature | + 125 C | |
| Minimum Operating Temperature | - 55 C | |
| Mounting Angle | Straight | |
| Number of Rows | 1 Row | |
| Product Type | Automotive Connectors | |
| Subcategory | Automotive Connectors | |
| Tradename | DEUTSCH | |
| Voltage Rating | 200 V | |
| Width | 22.15 mm | |
| Wire Gauge Range | 14 AWG to 10 AWG | |
| Part # Aliases | ZPF000000000130147 DTP04-2P-AS DTP04-2P-LS DTP04-2P-L |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8538906000 |
| TARIC | 8547200000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Dodecamethylcyclohexasiloxane [D6] (540-97-6);Octamethylcyclotetrasiloxane [D4] (556-67-2);Decamethy |
Documents
Datasheet
Product Catalogs
25,860In Stock
20,600 expected 09-Feb-27
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 10)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $2.82 | $28.20 | |
| $2.78 | $139.00 | |
| $2.74 | $685.00 | |
| $2.70 | $1,350.00 | |
| $2.67 | $2,670.00 | |
| $2.63 | $6,575.00 | |
| $2.60 | $13,000.00 | |
| $2.56 | $19,200.00 |
Need more?
Associated Parts

Automotive Connectors 2P SZ 12 GREY PLUG

Automotive Connectors WEDGELOCK DTP 2 WAY
TE Connectivity
Extraction, Removal & Insertion Tools CONTACT REMOVAL TOOL

Automotive Connectors DTP PLUG ASM
Sign in to add projects and notes