Reference Only
DTMF15-48P
Automotive Connectors DTMF RECP ASM
Datasheet
DTMF15-48P DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Automotive Connectors | |
| Product | Headers | |
| Number of Positions | 48 Position | |
| Pitch | 4.19 mm (0.165 in) | |
| Gender | Receptacle (Female) | |
| Mounting Style | Through Hole | |
| Termination Style | Solder | |
| Contact Plating | Nickel | |
| Wire Gauge Min | 22 AWG | |
| Wire Gauge Max | 16 AWG | |
| Color | Black | |
| Sealed / Unsealed | Sealed | |
| Series | DTM | |
| Packaging | Tray | |
| Application | Wire to Wire | |
| Contact Gender | Pin (Male) | |
| Current Rating | 7.5 A | |
| Height | 28.37 mm | |
| Housing Material | Polyamide (PA) | |
| IP Rating | IP67 | |
| Length | 28.37 mm | |
| Locking Mechanism | Integrated in Housing | |
| Material | Plastic | |
| Maximum Operating Temperature | + 125 C | |
| Minimum Operating Temperature | - 55 C | |
| Mounting Angle | Straight | |
| Number of Rows | 8 Row | |
| Product Type | Automotive Connectors | |
| Row Spacing | 7.11 mm | |
| Subcategory | Automotive Connectors | |
| Tradename | DEUTSCH | |
| Type | Receptacle | |
| Voltage Rating | 250 V | |
| Width | 82.7 mm | |
| Wire Gauge Range | 22 AWG to 16 AWG | |
| Part # Aliases | ZPF000000000131348 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Dodecamethylcyclohexasiloxane [D6] (540-97-6);Decamethylcyclopentasiloxane [D5] (541-02-6);Octamethy |
Documents
Datasheet
Product Catalogs
0In Stock
Available For Backorder
Lead Time: 15 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Tray
(Minimum: 45 / Multiples: 45)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $33.74 | $1,518.30 | |
| $33.40 | $3,006.00 | |
| $33.06 | $4,463.10 | |
| $30.40 | $8,208.00 | |
| $26.25 | $27,168.75 | |
| $23.49 | $59,194.80 |
Need more?
Sign in to add projects and notes