Reference Only

DTM8P-BT

Automotive Connectors BOOT, 8P, REC, ST, GRY

Manufacturer:

Mfr Part:
DTM8P-BT

TTI Part:
DTM8P-BT

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryAutomotive Connectors
ProductAccessories
Accessory TypeBoot
Number of Positions8 Position
GenderReceptacle (Female)
ColorGray
Sealed / UnsealedUnsealed
SeriesDTM
PackagingBulk
MaterialPlastisol
Product TypeAutomotive Connectors
SubcategoryAutomotive Connectors
TradenameDEUTSCH
TypeReceptacle

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS3926909989
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

200
On Order
200 expected 09-Sep-26
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 500 / Multiples: 1)
Quantity Unit PriceExt. Price
$1.81$905.00
$1.70$3,400.00
$1.59$7,950.00
Need more?

My Notes

Sign into see notes.