Reference Only
DTM6S-BT
Automotive Connectors BOOT, 6P, PLG, ST GRY
Datasheet
DTM6S-BT DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Automotive Connectors | |
| Product | Accessories | |
| Accessory Type | Boot | |
| Number of Positions | 6 Position | |
| Gender | Plug (Male) | |
| Color | Gray | |
| Sealed / Unsealed | Unsealed | |
| Series | DTM | |
| Packaging | Each | |
| Material | Polyvinyl Chloride (PVC) | |
| Mating Gender | Plug | |
| Mating Part Number | DTM06-6S | |
| Maximum Operating Temperature | + 100 C | |
| Minimum Operating Temperature | - 29 C | |
| Mounting Angle | Straight | |
| Product Type | Automotive Connectors | |
| Subcategory | Automotive Connectors | |
| Tradename | DEUTSCH |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 3926909790 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
4,940In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 10)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1.51 | $15.10 | |
| $1.48 | $74.00 | |
| $1.46 | $146.00 | |
| $1.43 | $357.50 | |
| $1.41 | $705.00 | |
| $1.36 | $1,428.00 | |
| $1.33 | $5,586.00 | |
| $1.31 | $13,755.00 |
Need more?
NCNR - Cannot be cancelled or returned.
My Notes
Sign into see notes.