Reference Only

DTM6P-BT

Automotive Connectors BOOT, 6P, REC, ST, GRY

Manufacturer:

Mfr Part:
DTM6P-BT

TTI Part:
DTM6P-BT

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryAutomotive Connectors
ProductAccessories
Accessory TypeBoot
Number of Positions6 Position
GenderReceptacle (Female)
ColorGray
Sealed / UnsealedUnsealed
SeriesDTM
PackagingEach
MaterialPlastisol
Product TypeAutomotive Connectors
SubcategoryAutomotive Connectors
TradenameDEUTSCH
TypeReceptacle

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
HTS8538908180
TARIC3926909790
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

550In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 550 / Multiples: 550)
Quantity Unit PriceExt. Price
$1.38$759.00
$1.36$1,496.00
$1.33$2,926.00
$1.31$7,205.00
Need more?

My Notes

Sign into see notes.