Reference Only
DTM3S-DC
Automotive Connectors
Datasheet
DTM3S-DC DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Automotive Connectors | |
| Accessory Type | Protective Cover | |
| Sealed / Unsealed | Unsealed | |
| Series | DTM | |
| Packaging | Each | |
| Material | Polyvinyl Chloride (PVC) | |
| Maximum Operating Temperature | + 100 C | |
| Minimum Operating Temperature | - 29 C | |
| Product Type | Automotive Connectors | |
| Subcategory | Automotive Connectors | |
| Tradename | DEUTSCH |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 3926909790 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
1,626In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 4 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1.48 | $5.92 | |
| $1.46 | $14.60 | |
| $1.45 | $36.25 | |
| $1.43 | $71.50 | |
| $1.42 | $142.00 | |
| $1.35 | $1,350.00 | |
| $1.30 | $3,260.40 | |
| $1.29 | $6,470.64 |
Need more?
Sign in to add projects and notes