Reference Only
DTM3S-BTT
Automotive Connectors BOOT, 3P, PLG, ST, GRY
Datasheet
DTM3S-BTT DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Automotive Connectors | |
| Product | Accessories | |
| Number of Positions | 3 | |
| Gender | Plug (Male) | |
| Contact Plating | Gold | |
| Series | DTM | |
| Packaging | Bulk | |
| Material | Plastisol | |
| Product Type | Automotive Connectors | |
| Subcategory | Automotive Connectors | |
| Tradename | DEUTSCH |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 3926909989 |
| TARIC | 3926909790 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
125In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 25 / Multiples: 25)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $2.01 | $50.25 | |
| $1.87 | $187.00 | |
| $1.69 | $422.50 | |
| $1.48 | $740.00 | |
| $1.18 | $1,180.00 |
Need more?
Sign in to add projects and notes