Reference Only

DTM2P-BT

Automotive Connectors BOOT, 2P, REC, ST GRY

Manufacturer:

Mfr Part:
DTM2P-BT

TTI Part:
DTM2P-BT

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryAutomotive Connectors
ProductAccessories
Accessory TypeBoot
Number of Positions2 Position
GenderReceptacle (Female)
ColorGray
Sealed / UnsealedUnsealed
SeriesDTM
PackagingEach
MaterialPolyvinyl Chloride (PVC)
Maximum Operating Temperature+ 100 C
Minimum Operating Temperature- 29 C
Mounting AngleStraight
Product TypeAutomotive Connectors
SubcategoryAutomotive Connectors
TradenameDEUTSCH
TypeReceptacle

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS3926909989
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

3,220In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 10 / Multiples: 10)
Quantity Unit PriceExt. Price
$1.14$11.40
$1.13$56.50
$1.12$112.00
$1.11$277.50
$1.09$763.00
$1.02$1,428.00
$1.01$2,121.00
$0.99$5,544.00
Need more?
Sign in to add projects and notes