Reference Only

DTM15-12PD

Automotive Connectors DTM RECP ASM

Manufacturer:

Mfr Part:
DTM15-12PD

TTI Part:
DTM15-12PD

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryAutomotive Connectors
ProductHeaders
Number of Positions12 Position
Pitch4.19 mm (0.165 in)
GenderReceptacle (Female)
Mounting StyleThrough Hole
Termination StyleSolder Pin
Contact PlatingTin
Wire Gauge Min22 AWG
Wire Gauge Max16 AWG
ColorGray
Sealed / UnsealedSealed
SeriesDTM
PackagingTray
Contact GenderPin (Male)
Current Rating7.5 A
Dimensions33.02 mm x 30.23 mm x 30.23 mm
Height30.23 mm
Housing MaterialPlastic
MaterialPlastic
Mating GenderPlug
Mating Part NumberDTM06-12SD
Maximum Operating Temperature+ 125 C
Minimum Operating Temperature- 55 C
Mounting AngleStraight
Number of Rows2 Row
Product TypeAutomotive Connectors
Row Spacing7.11 mm
SubcategoryAutomotive Connectors
TradenameDT
Type12-Way
Voltage Rating250 V
Width33.02 mm
Wire Gauge Range22 AWG to 16 AWG

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS8536694040
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameDecamethylcyclopentasiloxane [D5] (541-02-6);Octamethylcyclotetrasiloxane [D4] (556-67-2);Dodecameth

0In Stock

Available For Backorder
Lead Time: 15 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tray

(Minimum: 125 / Multiples: 25)
Quantity Unit PriceExt. Price
$13.45$1,681.25
$12.33$3,082.50
$10.65$10,650.00
$9.53$23,825.00
$8.97$89,700.00
Need more?

My Notes

Sign into see notes.