Reference Only

DTM1312PA12PBR008

Automotive Connectors RC 24P PCB HEADER A & B KEY

Manufacturer:

Mfr Part:
DTM1312PA12PBR008

TTI Part:
DTM1312PA12PBR008

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryAutomotive Connectors
ProductHeaders
Number of Positions24 Position
Pitch4.19 mm (0.165 in)
GenderReceptacle (Female)
Mounting StyleThrough Hole
Termination StyleSolder Pin
Contact PlatingTin
Wire Gauge Min22 AWG
Wire Gauge Max16 AWG
ColorBlack
Sealed / UnsealedSealed
SeriesDTM
PackagingTray
Contact GenderPin (Male)
Current Rating7.5 A
Height25.71 mm
Ingress ProtectionIP67, IP6K9K
Length36.91 mm
Mating GenderPlug
Mating Part NumberDTM06-12SA
Maximum Operating Temperature+ 125 C
Minimum Operating Temperature- 55 C
Mounting AngleRight Angle
Number of Rows2 Row
Product TypeAutomotive Connectors
SubcategoryAutomotive Connectors
TradenameDT
Voltage Rating250 V
Width101 mm
Wire Gauge Range22 AWG to 16 AWG
Part # Aliases1899781-5

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
HTS8536694040
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameDodecamethylcyclohexasiloxane [D6] (540-97-6);Octamethylcyclotetrasiloxane [D4] (556-67-2);Decamethy

Documents

Product Catalogs

EDA / CAD Models

23,772In Stock

5,313 expected 06-Aug-26
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tray

(Minimum: 21 / Multiples: 21)
Quantity Unit PriceExt. Price
$13.91$292.11
$13.76$577.92
$13.61$857.43
Need more?

My Notes

Sign into see notes.