Reference Only
DTM1312PA12PBGR01
Automotive Connectors DTM13-12PA-12PB-GR01
Datasheet
DTM13-12PA-12PB-GR01 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Automotive Connectors | |
| Product | Accessories | |
| Accessory Type | Flange | |
| Number of Positions | 24 Position | |
| Mounting Style | SMD/SMT | |
| Termination Style | Solder | |
| Wire Gauge Max | 20 AWG | |
| Color | Black | |
| Packaging | Tray | |
| Contact Gender | Pin (Male) | |
| Current Rating | 7.5 A | |
| Material | Plastic | |
| Product Type | Automotive Connectors | |
| Subcategory | Automotive Connectors | |
| Type | Receptacle |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536699099 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Product Catalogs
105In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Tray
(Minimum: 21 / Multiples: 21)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $47.50 | $997.50 | |
| $46.38 | $1,947.96 | |
| $41.58 | $4,365.90 |
Need more?
Sign in to add projects and notes