Reference Only
DTM06-4S-COMPLETE
Automotive Connectors DTM06-4S W/ WEDGELOCK AND TERM
Datasheet
DTM06-4S-COMPLETE DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Automotive Connectors | |
| Product | Kits | |
| Number of Positions | 4 Position | |
| Pitch | 4.19 mm (0.165 in) | |
| Gender | Plug (Male) | |
| Mounting Style | Cable Mount / Free Hanging | |
| Termination Style | Crimp | |
| Contact Plating | Nickel | |
| Wire Gauge Min | 22 AWG | |
| Wire Gauge Max | 16 AWG | |
| Color | Gray | |
| Sealed / Unsealed | Sealed | |
| Series | DTM | |
| Packaging | Each | |
| Contact Gender | Socket (Female) | |
| Current Rating | 7.5 A | |
| Dimensions | 15.24 mm x 17.65 mm x 30.1 mm | |
| Height | 17.65 mm | |
| Housing Material | Polyamide (PA) | |
| Ingress Protection | IP68, IP6K9K | |
| Insulation | Insulated | |
| Length | 30.1 mm | |
| Mating Gender | Receptacle | |
| Mating Part Number | DTM04-4P-xxxx | |
| Maximum Operating Temperature | + 125 C | |
| Minimum Operating Temperature | - 55 C | |
| Mounting Angle | Straight | |
| Number of Rows | 2 Row | |
| Product Type | Automotive Connectors | |
| Row Spacing | 7.11 mm | |
| Subcategory | Automotive Connectors | |
| Tradename | DT | |
| Type | 4-Way | |
| Voltage Rating | 250 V | |
| Width | 15.24 mm | |
| Wire Gauge Range | 22 AWG to 16 AWG |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8536698000 |
| TARIC | 8538909999 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1);Decamethylcyclopentasiloxane [D5] (541-02-6);Dodecamethylcyclohexasiloxane [D6] (54 |
Documents
Datasheet
Product Catalogs
200In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $6.35 | $6.35 | |
| $6.29 | $31.45 | |
| $6.22 | $62.20 | |
| $6.16 | $154.00 | |
| $5.65 | $565.00 | |
| $5.35 | $1,605.00 | |
| $5.11 | $2,555.00 |
Need more?
My Notes
Sign into see notes.