Reference Only
DTM06-2S-E003
Automotive Connectors DTM Plug 2 Way
Datasheet
DTM06-2S-E003 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Automotive Connectors | |
| Product | Housings | |
| Number of Positions | 2 Position | |
| Pitch | 4.2 mm (0.165 in) | |
| Gender | Plug (Male) | |
| Mounting Style | Cable Mount / Free Hanging | |
| Termination Style | Crimp | |
| Wire Gauge Min | 20 AWG | |
| Wire Gauge Max | 16 AWG | |
| Color | Gray | |
| Sealed / Unsealed | Sealed | |
| Series | DTM | |
| Packaging | Each | |
| Application | Wire to Wire | |
| Contact Gender | Without Socket Contacts | |
| Current Rating | 7.5 A | |
| Height | 12.9 mm | |
| Housing Material | Polyamide (PA) | |
| IP Rating | IP68, IP6K9K | |
| Length | 27.56 mm | |
| Locking Mechanism | Integrated in Housing | |
| Material | Plastic | |
| Maximum Operating Temperature | + 125 C | |
| Minimum Operating Temperature | - 55 C | |
| Mounting Angle | Straight | |
| Number of Rows | 1 Row | |
| Product Type | Automotive Connectors | |
| Subcategory | Automotive Connectors | |
| Tradename | DEUTSCH | |
| Type | 2-Way | |
| Voltage Rating | 250 V | |
| Width | 12.07 mm | |
| Wire Gauge Range | 20 AWG to 16 AWG | |
| Part # Aliases | ZPF000000000130141 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8538906000 |
| TARIC | 8538909999 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Decamethylcyclopentasiloxane [D5] (541-02-6);Octamethylcyclotetrasiloxane [D4] (556-67-2);Dodecameth |
4,430In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 10)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.98 | $9.80 | |
| $0.96 | $48.00 | |
| $0.94 | $94.00 | |
| $0.92 | $230.00 | |
| $0.90 | $450.00 | |
| $0.86 | $860.00 | |
| $0.85 | $2,550.00 | |
| $0.83 | $4,980.00 |
Need more?
Associated Parts

TE Connectivity
Automotive Connectors SZ 20 STAMP CONT SKT REEL OF 4000

Automotive Connectors WEDGE LOCK

TE Connectivity
Automotive Connectors SZ 20 CONTACT SOCKET

Automotive Connectors WEDGE LOCK 2CON PLUG HSNG

TE Connectivity
Automotive Connectors SZ 20 CONTACT SOCKET

TE Connectivity
Automotive Connectors SZ 20 STAMP CONT SKT REEL OF 4000
TE Connectivity
Automotive Connectors CONTACT REMOVAL TOOL

Automotive Connectors DTM WEDGELOCK 2 WAY PLUG
Sign in to add projects and notes