Reference Only
DTM06-2S
Automotive Connectors DTM 2 Way Plug
Datasheet
DTM06-2S DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Automotive Connectors | |
| Product | Housings | |
| Number of Positions | 2 Position | |
| Pitch | 4.2 mm (0.165 in) | |
| Gender | Plug (Male) | |
| Mounting Style | Cable Mount / Free Hanging | |
| Termination Style | Crimp | |
| Wire Gauge Min | 20 AWG | |
| Wire Gauge Max | 16 AWG | |
| Color | Gray | |
| Sealed / Unsealed | Sealed | |
| Series | DTM | |
| Packaging | Each | |
| Application | Wire to Wire | |
| Contact Gender | Without Socket Contacts | |
| Current Rating | 7.5 A | |
| Height | 12.9 mm | |
| Housing Material | Polyamide (PA) | |
| IP Rating | IP68, IP6K9K | |
| Length | 27.56 mm | |
| Locking Mechanism | Integrated in Housing | |
| Material | Plastic | |
| Maximum Operating Temperature | + 125 C | |
| Minimum Operating Temperature | - 55 C | |
| Mounting Angle | Straight | |
| Number of Rows | 1 Row | |
| Product Type | Automotive Connectors | |
| Subcategory | Automotive Connectors | |
| Tradename | DEUTSCH | |
| Type | 2-Way | |
| Voltage Rating | 250 V | |
| Width | 12.07 mm | |
| Wire Gauge Range | 20 AWG to 16 AWG | |
| Part # Aliases | ZPF000000000130139 DTM06-2S-LS DTM06-2S-L |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8538906000 |
| TARIC | 8547200000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Decamethylcyclopentasiloxane [D5] (541-02-6);Dodecamethylcyclohexasiloxane [D6] (540-97-6);Octamethy |
Documents
Datasheet
Product Catalogs
58,675In Stock
287,114 expected on from 02-Dec-26
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 25 / Multiples: 25)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.573 | $14.32 | |
| $0.566 | $141.50 | |
| $0.56 | $280.00 | |
| $0.553 | $553.00 | |
| $0.547 | $1,367.50 | |
| $0.54 | $2,700.00 | |
| $0.534 | $4,005.00 | |
| $0.528 | $7,920.00 |
Need more?
Associated Parts

Automotive Connectors DTM WEDGELOCK 2 WAY PLUG

Automotive Connectors WEDGE LOCK 2CON PLUG HSNG
TE Connectivity
Extraction, Removal & Insertion Tools CONTACT REMOVAL TOOL

Automotive Connectors 2P SZ 20 DTM RECP W/ END CAP

Automotive Connectors DTM 2 WAY RECP

Automotive Connectors DTM RECP ASM

Automotive Connectors WEDGE LOCK
Sign in to add projects and notes