Reference Only
DTM06-12SA
Automotive Connectors 12P SZ 20 DTM PLUG
Datasheet
DTM06-12SA DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Automotive Connectors | |
| Product | Housings | |
| Number of Positions | 12 Position | |
| Pitch | 3.8 mm (0.15 in) | |
| Gender | Plug (Male) | |
| Mounting Style | Cable Mount / Free Hanging | |
| Termination Style | Crimp | |
| Wire Gauge Min | 22 AWG | |
| Wire Gauge Max | 16 AWG | |
| Color | Gray | |
| Sealed / Unsealed | Sealed | |
| Series | DTM | |
| Packaging | Each | |
| Application | Wire to Wire | |
| Contact Gender | Without Socket Contacts | |
| Current Rating | 7.5 A | |
| Height | 40.01 mm | |
| Housing Material | Polyamide (PA) | |
| IP Rating | IP68, IP6K9K | |
| Length | 30.1 mm | |
| Locking Mechanism | Integrated in Housing | |
| Material | Plastic | |
| Maximum Operating Temperature | + 125 C | |
| Minimum Operating Temperature | - 55 C | |
| Mounting Angle | Straight | |
| Number of Rows | 2 Row | |
| Product Type | Automotive Connectors | |
| Row Spacing | 7.11 mm | |
| Subcategory | Automotive Connectors | |
| Tradename | DEUTSCH | |
| Type | 12-Way | |
| Voltage Rating | 250 V | |
| Width | 15.24 mm | |
| Wire Gauge Range | 22 AWG to 16 AWG | |
| Part # Aliases | ZPF000000000130575 DTM06-12SA-SC DTM06-12SA-L DTM06-12SA-E DTM06-12SA-S DTM06-12SA-LS |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8538906000 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Octamethylcyclotetrasiloxane [D4] (556-67-2);Dodecamethylcyclohexasiloxane [D6] (540-97-6);Decamethy |
64,280In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 10)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1.97 | $19.70 | |
| $1.94 | $97.00 | |
| $1.91 | $191.00 | |
| $1.88 | $470.00 | |
| $1.86 | $1,116.00 | |
| $1.83 | $2,196.00 | |
| $1.80 | $7,560.00 |
Need more?
Associated Parts

TE Connectivity
Automotive Connectors SEALING PLUG, SZ 20
Automotive Connectors 12P SZ 20 DTM RECP

TE Connectivity
Automotive Connectors ATTACHMENT CLIP GREY

Automotive Connectors DTM WEDGELOCK 12 WAY PLUG

Automotive Connectors DTM RECP ASM

Automotive Connectors 12P SZ 20 DTM RECEP

Automotive Connectors DTM RECP ASM

Automotive Connectors 12P SZ 20 DTM RECP

TE Connectivity
Automotive Connectors
Sign in to add projects and notes