Reference Only
DTM04-12PA-L012
Automotive Connectors DTM RECP ASM
Datasheet
DTM04-12PA-L012 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Automotive Connectors | |
| Product | Housings | |
| Number of Positions | 12 Position | |
| Pitch | 4.2 mm (0.165 in) | |
| Gender | Receptacle (Female) | |
| Mounting Style | Panel Mount | |
| Termination Style | Crimp | |
| Wire Gauge Min | 20 AWG | |
| Wire Gauge Max | 16 AWG | |
| Color | Gray | |
| Sealed / Unsealed | Sealed | |
| Series | DTM | |
| Packaging | Each | |
| Application | Wire to Wire | |
| Contact Gender | Without Pin Contacts | |
| Current Rating | 7.5 A | |
| Dimensions | 35.56 mm x 43.69 mm x 55.12 mm | |
| Height | 43.69 mm | |
| Housing Material | Nylon | |
| IP Rating | IP68, IP6K9K | |
| Length | 55.12 mm | |
| Locking Mechanism | Integrated in Housing | |
| Material | Plastic | |
| Maximum Operating Temperature | + 125 C | |
| Minimum Operating Temperature | - 55 C | |
| Mounting Angle | Straight | |
| Number of Rows | 2 Row | |
| Product Type | Automotive Connectors | |
| Row Spacing | 7.11 mm | |
| Subcategory | Automotive Connectors | |
| Tradename | DEUTSCH | |
| Type | 12-Way | |
| Voltage Rating | 250 V | |
| Width | 35.56 mm | |
| Wire Gauge Range | 20 AWG to 16 AWG | |
| Part # Aliases | ZPF000000000130570 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8538906000 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Decamethylcyclopentasiloxane [D5] (541-02-6);Dodecamethylcyclohexasiloxane [D6] (540-97-6);Octamethy |
Documents
Datasheet
Product Catalogs
3,300In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 2 / Multiples: 2)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $7.33 | $14.66 | |
| $7.25 | $72.50 | |
| $7.17 | $358.50 | |
| $7.09 | $709.00 | |
| $7.01 | $1,402.00 | |
| $6.93 | $2,772.00 | |
| $6.85 | $4,110.00 | |
| $6.61 | $6,610.00 |
Need more?
Associated Parts

Automotive Connectors DTM WEDGELOCK 12 WAY

Automotive Connectors DTM PLUG ASM

Automotive Connectors 12P SZ 20 DTM PLUG
TE Connectivity
Automotive Connectors CONTACT REMOVAL TOOL

Automotive Connectors DTM PLUG ASM
Sign in to add projects and notes