Reference Only
DTM04-08PA
Automotive Connectors DTM RECP 8 WAY A KEY
Datasheet
DTM04-08PA DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Automotive Connectors | |
| Gender | Pin (Male) | |
| Mounting Style | Cable Mount / Free Hanging | |
| Series | DTM | |
| Packaging | Each | |
| Application | Wire to Wire | |
| Contact Gender | Without Pin Contacts | |
| Current Rating | 7.5 A | |
| Height | 31.62 mm | |
| Housing Material | Plastic | |
| IP Rating | IP68 | |
| Length | 43.69 mm | |
| Locking Mechanism | Integrated in Housing | |
| Material | Plastic | |
| Maximum Operating Temperature | + 125 C | |
| Minimum Operating Temperature | - 55 C | |
| Mounting Angle | Straight | |
| Number of Rows | 2 Row | |
| Product Type | Automotive Connectors | |
| Row Spacing | 7.11 mm | |
| Subcategory | Automotive Connectors | |
| Tradename | DEUTSCH | |
| Type | 8-Way | |
| Voltage Rating | 250 V | |
| Width | 20.22 mm | |
| Wire Gauge Range | 22 AWG to 16 AWG | |
| Part # Aliases | DTM04-08PA-L DTM04-08PA-LS DTM04-08PA-E ZPF000000000130392 DTM04-08PA-LD |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8538906000 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Decamethylcyclopentasiloxane [D5] (541-02-6);Octamethylcyclotetrasiloxane [D4] (556-67-2);Dodecameth |
Documents
Datasheet
Product Catalogs
11,182In Stock
19,428 expected 21-Jan-27
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 3 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $2.45 | $7.35 | |
| $2.42 | $24.20 | |
| $2.38 | $59.50 | |
| $2.35 | $2,350.00 | |
| $2.32 | $5,800.00 | |
| $2.28 | $9,120.00 | |
| $2.25 | $16,875.00 | |
| $2.22 | $44,400.00 |
Need more?
Associated Parts
TE Connectivity
Extraction, Removal & Insertion Tools CONTACT REMOVAL TOOL

Automotive Connectors DTM WEDGELOCK 8 WAY

Automotive Connectors 8P DTM PLUG ASM KEY A

TE Connectivity
Automotive Connectors ATTACHMENT CLIP GREY

Automotive Connectors DTM PLUG ASM

TE Connectivity
Automotive Connectors METAL CLIP/MOUNTING BRACKET
Sign in to add projects and notes