Reference Only

DTHD06-1-8S-E003

Automotive Connectors DTHD PLUG ASM

Manufacturer:

Mfr Part:
DTHD06-1-8S-E003

TTI Part:
DTHD06-1-8S-E003

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryAutomotive Connectors
ProductConnectors
Number of Positions1 Position
GenderPlug (Male)
Mounting StyleCable Mount / Free Hanging
Termination StyleCrimp
Wire Gauge Min10 AWG
Wire Gauge Max8 AWG
ColorBlack
Sealed / UnsealedSealed
SeriesDTHD
PackagingEach
ApplicationWire to Wire
Contact GenderWithout Socket Contacts
Current Rating60 A
Dimensions16.76 mm x 21.87 mm x 38.05 mm
Height21.87 mm
Housing MaterialPolyetherimide
Ingress ProtectionIP67
InsulationInsulated
Length38.05 mm
Locking MechanismIntegrated in Housing
MaterialPlastic
Mating GenderReceptacle
Mating Part NumberDTHD04-1-8P-xxxx
Maximum Operating Temperature+ 125 C
Minimum Operating Temperature- 55 C
Mounting AngleStraight
Product TypeAutomotive Connectors
SubcategoryAutomotive Connectors
TradenameDT
Voltage Rating250 V
Width16.76 mm
Wire Gauge Range8 AWG to 10 AWG
Part # AliasesZPF000000000130120 5-1899775-5

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
HTS8538908180
TARIC8538909999
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameDecamethylcyclopentasiloxane [D5] (541-02-6);Octamethylcyclotetrasiloxane [D4] (556-67-2);Dodecameth

800In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 2 / Multiples: 1)
Quantity Unit PriceExt. Price
$3.24$6.48
$3.20$32.00
$3.16$79.00
$3.11$155.50
$3.07$307.00
$2.92$1,460.00
$2.72$2,720.00
Need more?

Associated Parts

DTHD04-1-8P-E003 TE Connectivity
Mating Product

TE Connectivity

Automotive Connectors
DTHD04-1-8P TE Connectivity
Mating Product

TE Connectivity

Automotive Connectors DTHD RECP ASM

My Notes

Sign into see notes.