Reference Only
DTHD06-1-4S
Automotive Connectors DTHD PLUG ASM
Datasheet
DTHD06-1-4S DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Automotive Connectors | |
| Product | Housings | |
| Number of Positions | 1 Position | |
| Gender | Plug (Male) | |
| Mounting Style | Cable Mount / Free Hanging | |
| Termination Style | Crimp | |
| Wire Gauge Max | 4 AWG | |
| Color | Black | |
| Sealed / Unsealed | Sealed | |
| Series | DTHD | |
| Packaging | Each | |
| Application | Wire to Wire | |
| Contact Gender | Without Socket Contacts | |
| Current Rating | 100 A | |
| Dimensions | 22.23 mm x 27.33 mm x 38.05 mm | |
| Flammability Rating | UL 94 V-0 | |
| Height | 27.33 mm | |
| Housing Material | Polyetherimide | |
| Ingress Protection | IP67 | |
| Insulation | Insulated | |
| Length | 38.05 mm | |
| Locking Mechanism | Integrated in Housing | |
| Material | Plastic | |
| Mating Gender | Receptacle | |
| Mating Part Number | DTHD04-1-4P-xxxx | |
| Maximum Operating Temperature | + 125 C | |
| Minimum Operating Temperature | - 55 C | |
| Mounting Angle | Straight | |
| Product Type | Automotive Connectors | |
| Subcategory | Automotive Connectors | |
| Tradename | DT | |
| Voltage Rating | 250 V | |
| Width | 22.23 mm | |
| Part # Aliases | DTHD06-1-4S-AS ZPF000000000130117 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 8547200000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Product Catalogs
18,246In Stock
40,000 expected 30-Dec-26
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 3 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $2.16 | $6.48 | |
| $2.12 | $21.20 | |
| $2.09 | $52.25 | |
| $2.06 | $103.00 | |
| $2.03 | $203.00 | |
| $2.00 | $500.00 | |
| $1.97 | $788.00 |
Need more?
Associated Parts

Automotive Connectors DTHD RECP ASM

Automotive Connectors DTHD RECP ASM
My Notes
Sign into see notes.