Reference Only
DTHD06-1-12S-E003
Automotive Connectors DTHD PLUG ASM
Datasheet
DTHD06-1-12S-E003 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Automotive Connectors | |
| Gender | Socket (Female) | |
| Mounting Style | Cable Mount / Free Hanging | |
| Series | DTHD | |
| Packaging | Each | |
| Contact Gender | Without Socket Contacts | |
| Current Rating | 25 A | |
| Height | 19.58 mm | |
| Housing Material | Polyetherimide | |
| Material | Plastic | |
| Maximum Operating Temperature | + 125 C | |
| Minimum Operating Temperature | - 55 C | |
| Mounting Angle | Straight | |
| Product Type | Automotive Connectors | |
| Subcategory | Automotive Connectors | |
| Tradename | DEUTSCH | |
| Voltage Rating | 250 V | |
| Width | 14.48 mm | |
| Wire Gauge Range | 12 AWG to 14 AWG | |
| Part # Aliases | ZPF000000000130122 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 8538909999 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Product Catalogs
0In Stock
1,280
On Order
1,280 expected 10-Dec-26
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 10)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $2.89 | $28.90 | |
| $2.85 | $142.50 | |
| $2.81 | $281.00 | |
| $2.76 | $690.00 | |
| $2.63 | $1,315.00 | |
| $2.51 | $2,510.00 | |
| $2.35 | $5,875.00 |
Need more?
Associated Parts

Automotive Connectors DTHD RECP ASM

Automotive Connectors DTHD RECP ASM
Sign in to add projects and notes