Reference Only
DTHD04-1-8P
Automotive Connectors DTHD RECP ASM
Datasheet
DTHD04-1-8P DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Automotive Connectors | |
| Product | Housings | |
| Number of Positions | 1 Position | |
| Gender | Receptacle (Female) | |
| Mounting Style | Cable Mount / Free Hanging | |
| Termination Style | Crimp | |
| Wire Gauge Min | 10 AWG | |
| Wire Gauge Max | 8 AWG | |
| Color | Black | |
| Sealed / Unsealed | Sealed | |
| Series | DTHD | |
| Packaging | Each | |
| Contact Gender | Without Pin Contacts | |
| Current Rating | 60 A | |
| Dimensions | 20.32 mm x 23.88 mm x 52.53 mm | |
| Housing Material | Polyetherimide | |
| Ingress Protection | IP67 | |
| Insulation | Insulated | |
| Length | 52.53 mm | |
| Locking Mechanism | Integrated in Housing | |
| Material | Plastic | |
| Mating Gender | Plug | |
| Mating Part Number | DTHD06-1-8S-xxxx | |
| Maximum Operating Temperature | + 125 C | |
| Minimum Operating Temperature | - 55 C | |
| Mounting Angle | Straight | |
| Product Type | Automotive Connectors | |
| Subcategory | Automotive Connectors | |
| Tradename | DT | |
| Type | Receptacle | |
| Voltage Rating | 250 V | |
| Width | 20.32 mm | |
| Wire Gauge Range | 8 AWG to 10 AWG | |
| Part # Aliases | ZPF000000000130113 DTHD04-1-8P-AS DTHD04-1-8P-LS DTHD04-1-8P-L |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 8547200000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Decamethylcyclopentasiloxane [D5] (541-02-6);Octamethylcyclotetrasiloxane [D4] (556-67-2);Dodecameth |
Documents
Datasheet
Product Catalogs
9,613In Stock
15,000 expected 30-Dec-26
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 2 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $3.00 | $6.00 | |
| $2.96 | $29.60 | |
| $2.92 | $73.00 | |
| $2.88 | $144.00 | |
| $2.85 | $285.00 | |
| $2.81 | $702.50 | |
| $2.77 | $1,108.00 |
Need more?
Associated Parts

Automotive Connectors DTHD PLUG ASM

Automotive Connectors DTHD PLUG ASM
My Notes
Sign into see notes.