Reference Only

DTHD04-1-4P-L009

Automotive Connectors DTHD RECP ASM

Manufacturer:

Mfr Part:
DTHD04-1-4P-L009

TTI Part:
DTHD04-1-4P-L009

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryAutomotive Connectors
ProductHousings
Number of Positions1 Position
GenderReceptacle (Female)
Mounting StylePanel Mount
Termination StyleCrimp
Wire Gauge Max6 AWG
ColorBlack
Sealed / UnsealedSealed
SeriesDTH
PackagingBulk
ApplicationWire to Wire
Contact GenderWithout Pin Contacts
Contact TypePin
Current Rating100 A
Height43.18 mm
Housing MaterialPolyamide (PA)
InsulationInsulated
Length52.53 mm
Locking MechanismIntegrated in Housing
MaterialPlastic
Maximum Operating Temperature+ 125 C
Minimum Operating Temperature- 55 C
Mounting AngleStraight
Number of Rows1 Row
Product TypeAutomotive Connectors
SubcategoryAutomotive Connectors
TypeReceptacle
Voltage Rating250 VAC/DC
Width57.15 mm

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
HTS8538908180
TARIC8547200000
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameDecamethylcyclopentasiloxane [D5] (541-02-6);Octamethylcyclotetrasiloxane [D4] (556-67-2);Dodecameth

80In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 5 / Multiples: 5)
Quantity Unit PriceExt. Price
$8.04$40.20
$7.95$79.50
$7.86$196.50
$7.72$386.00
$7.37$1,179.20
$6.60$4,224.00
$6.28$7,033.60
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.