Reference Only
DTHD04-1-12P-E003
Automotive Connectors DTHD RECP ASM
Datasheet
DTHD04-1-12P-E003 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Automotive Connectors | |
| Product | Housings | |
| Gender | Pin (Male) | |
| Mounting Style | Cable Mount / Free Hanging | |
| Series | DTHD | |
| Packaging | Each | |
| Contact Gender | Without Pin Contacts | |
| Current Rating | 25 A | |
| Height | 21.59 mm | |
| Housing Material | Polyetherimide | |
| Length | 52.53 mm | |
| Material | Plastic | |
| Maximum Operating Temperature | + 125 C | |
| Minimum Operating Temperature | - 55 C | |
| Mounting Angle | Straight | |
| Product Type | Automotive Connectors | |
| Subcategory | Automotive Connectors | |
| Tradename | DEUTSCH | |
| Voltage Rating | 250 V | |
| Width | 18.03 mm | |
| Wire Gauge Range | 12 AWG to 14 AWG | |
| Part # Aliases | ZPF000000000130116 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 8538909999 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Product Catalogs
363In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 2 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $3.00 | $6.00 | |
| $2.96 | $29.60 | |
| $2.92 | $73.00 | |
| $2.88 | $144.00 | |
| $2.84 | $284.00 | |
| $2.80 | $700.00 | |
| $2.67 | $1,335.00 | |
| $2.31 | $2,310.00 |
Need more?
Associated Parts

TE Connectivity
Automotive Connectors SZ 12 CONTACT PIN

TE Connectivity
Automotive Connectors ATTACHMENT CLIP GREY

TE Connectivity
Automotive Connectors SZ 12 STAMP CONT PIN REEL OF 2500

TE Connectivity
Automotive Connectors SZ 12 CONTACT PIN

TE Connectivity
Automotive Connectors

TE Connectivity
Automotive Connectors METAL CLIP/MOUNTING BRACKET

Automotive Connectors DTHD PLUG ASM

Automotive Connectors DTHD PLUG ASM

TE Connectivity
Automotive Connectors SIDE MOUNTING BRACKET, METAL

TE Connectivity
Automotive Connectors SZ 12 STAMP CONT PIN REEL OF 2500
Sign in to add projects and notes