Reference Only

DTF15-12PA

Automotive Connectors DTF RECP ASM

Manufacturer:

Mfr Part:
DTF15-12PA

TTI Part:
DTF15-12PA

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryAutomotive Connectors
ProductHeaders
Number of Positions12 Position
Pitch4.45 mm (0.175 in)
GenderReceptacle (Female)
Mounting StyleThrough Hole
Termination StyleSolder
Contact PlatingTin
Wire Gauge Max16 AWG
ColorGray
Sealed / UnsealedSealed
SeriesDT
PackagingTray
Contact GenderPin (Male)
Current Rating13 A
Dimensions43.94 mm x 34.98 mm x 34.98 mm
Housing MaterialPolyamide (PA)
IP RatingIP68
Length34.98 mm
MaterialPlastic
Maximum Operating Temperature+ 125 C
Minimum Operating Temperature- 55 C
Mounting AngleStraight
Number of Rows2 Row
Product TypeAutomotive Connectors
Row Spacing9.12 mm
SubcategoryAutomotive Connectors
TradenameDEUTSCH
Type12-Way
Voltage Rating250 V
Width43.94 mm
Part # AliasesZPF000000000130562

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
HTS8536694040
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

3,990In Stock

17,920 expected 22-Oct-26
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tray

(Minimum: 70 / Multiples: 70)
Quantity Unit PriceExt. Price
$3.93$275.10
$3.88$543.20
$3.83$1,072.40
$3.78$2,116.80
$3.74$3,927.00
$3.69$9,298.80
Need more?
Sign in to add projects and notes