Reference Only

DTB26B17-35AN

Circular MIL Spec Connector PLUG ASSY

Manufacturer:

Mfr Part:
ZPF000000000015822

TTI Part:
DTB26B17-35AN

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryCircular MIL Spec Connector
Number of Positions55 Position
Contact GenderWithout Pin Contacts
Insert Arrangement17-35
ProductPlugs
Shell Size17
Shell StyleStraight
Termination StyleCrimp
Mounting StylePanel
Current Rating5 A
PackagingEach
Mating StyleThreaded
Mounting AngleStraight
Product TypeCircular MIL Spec Connector
Shell MaterialBronze
SubcategoryCircular Connectors
Voltage Rating115 VAC, 550 VDC
Wire Gauge28 AWG to 22 AWG

Export and Environmental Classification

AttributeDescription
Country of OriginFrance
ECCNEAR99
TARIC8535900090
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

17In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$247.65$247.65
$243.39$486.78
$239.11$717.33
$234.84$1,409.04
Need more?

My Notes

Sign into see notes.