Reference Only
DTB24B19-35BN
Circular MIL Spec Connector DTB 24 B 19-35 BN
Datasheet
ZPF000000000087855 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Circular MIL Spec Connector | |
| Number of Positions | 66 Position | |
| Contact Gender | Without Socket Contacts | |
| Product | Receptacles | |
| Shell Size | 19 | |
| Shell Style | Jam Nut | |
| MIL Type | MIL-DTL-38999 III | |
| Mounting Style | Panel | |
| Current Rating | 5 A | |
| Packaging | Each | |
| Mating Style | Threaded | |
| Mounting Angle | Straight | |
| Product Type | Circular MIL Spec Connector | |
| Shell Material | Marine Bronze | |
| Subcategory | Circular Connectors | |
| Wire Gauge | 26 AWG to 22 AWG |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | France |
| ECCN | EAR99 |
| TARIC | 8536699099 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
4In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $567.64 | $567.64 | |
| $473.03 | $6,149.39 | |
| $363.87 | $9,096.75 | |
| $284.80 | $14,240.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes