Reference Only
DT8S-BT
Automotive Connectors BOOT, 8P, PLG, ST, GRY
Datasheet
DT8S-BT DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Automotive Connectors | |
| Product | Accessories | |
| Accessory Type | Boot | |
| Number of Positions | 8 Position | |
| Gender | Plug (Male) | |
| Color | Gray | |
| Sealed / Unsealed | Unsealed | |
| Series | DTM | |
| Packaging | Bulk | |
| Material | Plastisol | |
| Product Type | Automotive Connectors | |
| Subcategory | Automotive Connectors | |
| Tradename | DEUTSCH |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 3923500000 |
| TARIC | 3926909790 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
5,823In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 8 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.707 | $5.65 | |
| $0.70 | $7.00 | |
| $0.693 | $17.32 | |
| $0.686 | $34.30 | |
| $0.679 | $339.50 | |
| $0.612 | $612.00 | |
| $0.533 | $1,066.00 | |
| $0.528 | $3,960.00 |
Need more?
Sign in to add projects and notes