Reference Only
DT8P-L012-GKT
Automotive Connectors 8P RECP GASKET
Datasheet
DT8P-L012-GKT DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Automotive Connectors | |
| Product | Accessories | |
| Gender | Receptacle (Female) | |
| Wire Gauge Min | 20 AWG | |
| Wire Gauge Max | 14 AWG | |
| Series | DT | |
| Packaging | Each | |
| Material | Neoprene | |
| Maximum Operating Temperature | + 107 C | |
| Minimum Operating Temperature | - 57 C | |
| Product Type | Automotive Connectors | |
| Subcategory | Automotive Connectors | |
| Tradename | DEUTSCH |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 4016935050 |
| TARIC | 3926909790 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
2,675In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 25 / Multiples: 25)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1.15 | $28.75 | |
| $1.13 | $113.00 | |
| $1.11 | $277.50 | |
| $1.09 | $545.00 | |
| $1.07 | $1,070.00 | |
| $1.05 | $1,575.00 | |
| $1.03 | $5,150.00 | |
| $1.01 | $10,100.00 |
Need more?
Associated Parts

TE Connectivity
Automotive Connectors 8P DT RECP ASM KEY A, WELDED FLANGE

TE Connectivity
Automotive Connectors DT RECP ASM

TE Connectivity
Automotive Connectors
Sign in to add projects and notes