Reference Only
DT6P-DC
Automotive Connectors
Datasheet
DT6P-DC DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Automotive Connectors | |
| Product | Accessories | |
| Accessory Type | Cap | |
| Number of Positions | 6 Position | |
| Gender | Receptacle (Female) | |
| Color | Gray | |
| Series | DT | |
| Packaging | Each | |
| Material | Polyvinyl Chloride (PVC) | |
| Maximum Operating Temperature | + 100 C | |
| Minimum Operating Temperature | - 29 C | |
| Product Type | Automotive Connectors | |
| Subcategory | Automotive Connectors | |
| Tradename | DEUTSCH | |
| Type | Receptacle |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 3923500000 |
| TARIC | 3926909790 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
4,460In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 20 / Multiples: 20)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.76 | $15.20 | |
| $0.746 | $74.60 | |
| $0.738 | $369.00 | |
| $0.683 | $860.58 | |
| $0.675 | $1,350.00 | |
| $0.667 | $3,335.00 | |
| $0.66 | $4,950.00 | |
| $0.652 | $13,040.00 |
Need more?
Associated Parts

TE Connectivity
Automotive Connectors 6P RCPT, CEO1 MOD Grey

TE Connectivity
Automotive Connectors DT RECP ASM

TE Connectivity
Automotive Connectors 6P DT RECP ASM, BLK E SEAL, END CAP
Sign in to add projects and notes